• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bracket 8694400000 Silver 25 pc(s) Weidmüller SCM CLIP LM

Product type
Bracket
Material
Metal
Content
25 pc(s)
Industrial packaging
Yes
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bracket

  • Industrial packaging, pack of 25

Our service for you

Technical specifications

  • Storage temperature: -40 °C to +85 °C.
Product type

Bracket

Content

25 pc(s)

Industrial packaging

Yes

Factory colour

Silver

Material

Metal

Weight

0.4 g

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS RCM series

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

40 mm

Height

55 mm

Length

15 mm

Dim

(L x W x H) 15 x 40 x 55 mm

RoHS-compliant

Yes

Type

SCM CLIP LM

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391647 Bracket 8694400000 Silver 25 pc(s) Weidmüller SCM CLIP LM

User & Safety Instructions

User & Safety Instructions 391647 Bracket 8694400000 Silver 25 pc(s) Weidmüller SCM CLIP LM

Description

Metal bracket for relay of the RIDERS RCM series.

This text is machine translated.