• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bracket 8692620000 Silver 100 pc(s) Weidmüller SRC CLIP HM

Product type
Bracket
Material
Metal
Content
100 pc(s)
Industrial packaging
Yes
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bracket

  • Industrial packaging with 100 pieces

Our service for you

Technical specifications

Product type

Bracket

Content

100 pc(s)

Industrial packaging

Yes

Factory colour

Silver

Material

Metal

Weight

0.42 g

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS RCI series

IP20

RoHS-compliant

Yes

Type

SRC CLIP HM

Type

SRC CLIP HM

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391610 Bracket 8692620000 Silver 100 pc(s) Weidmüller SRC CLIP HM

User & Safety Instructions

User & Safety Instructions 391610 Bracket 8692620000 Silver 100 pc(s) Weidmüller SRC CLIP HM

Description

Metal bracket for relay of the RIDERS RCL series.

This text is machine translated.