• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bracket 8691110000 Black 10 pc(s) Weidmüller SCM CLIP P

Product type
Bracket
Material
Plastic
Content
10 pc(s)
Industrial packaging
Yes
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bracket

  • Industrial packaging, pack of 10

Our service for you

Technical specifications

  • Storage temperature: -40 °C to +85 °C.
Product type

Bracket

Content

10 pc(s)

Industrial packaging

Yes

Factory colour

Black

Material

Plastic

Weight

4.144 g

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS RCM series

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

80 mm

Height

140 mm

Length

30 mm

Dim

(L x W x H) 30 x 80 x 140 mm

RoHS-compliant

Yes

Type

SCM CLIP P

Documents & Downloads

Datasheet

Datasheet 391608 Bracket 8691110000 Black 10 pc(s) Weidmüller SCM CLIP P

User & Safety Instructions

User & Safety Instructions 391608 Bracket 8691110000 Black 10 pc(s) Weidmüller SCM CLIP P

Description

Plastic mounting bracket for relay of the RIDERS RCM series.

This text is machine translated.