• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Circular Rail (Ø x L) 3.5 mm x 50 cm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.58)
€ 3.69
-11 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass round

Our service for you

  • Circular black and white noise with a random arrangement of points, signalling visual noise or interference.

Technical specifications

Product type

Rail

Dim

(Ø x L) 3.5 mm x 50 cm

Material

Brass

Type

Circular

Length

50 cm

(Ø)

3.5 mm

Content

1 pc(s)

Material (details)

Brass

Design type

Round profile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 221766 Brass Circular Rail (Ø x L) 3.5 mm x 50 cm 1 pc(s)

Description

Drill and lathe quality.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)