User & Safety Instructions 236164 Brass Circular Rail (Ø x L) 7 mm x 50 cm 1 pc(s)
Description
Material name: CuZn 37
Material no.: CW508L (formerly 2.0321)
CuZn37 is the main alloy for cold forming. Although Copper-zinc alloys with even lower zinc contents are better for cold forming, and are therefore predominantly used for this purpose CuZn37 is used. Economic reasons are decisive for this, because MIT The price of materials increases in copper content, while CuZn37 meets the demands of the processors with regard to cold reformability in many cases.
This text is machine translated.
Hints
Attention: Tolerance is only possible in dimension specification for up to 1.5%
Description
Material name: CuZn 37
Material no.: CW508L (formerly 2.0321)
CuZn37 is the main alloy for cold forming. Although Copper-zinc alloys with even lower zinc contents are better for cold forming, and are therefore predominantly used for this purpose CuZn37 is used. Economic reasons are decisive for this, because MIT The price of materials increases in copper content, while CuZn37 meets the demands of the processors with regard to cold reformability in many cases.
This text is machine translated.
Hints
Attention: Tolerance is only possible in dimension specification for up to 1.5%