• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Coupler insert Bore diameter: 6 mm (Ø x L) 13 mm x 15 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coupler insert

Dim

(Ø x L) 13 mm x 15 mm

(Ø)

13 mm

Bore Ø

6 mm

Content

1 pc(s)

Material

Brass

Width

13 mm

Length

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 275172 Brass Coupler insert Bore diameter: 6 mm (Ø x L) 13 mm x 15 mm

Description

For single or dual-joint couplings.

More interesting products

(*All information is plus legal VAT)