• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Coupler insert Modelcraft Bore diameter: 4 mm (Ø x L) 13 mm x 15 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coupler insert

Type

4 mm shaft bore

Dim

(Ø x L) 13 mm x 15 mm

(Ø)

13 mm

Bore Ø

4 mm

Content

1 pc(s)

Material

Brass

Length

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 226491 Brass Coupler insert Modelcraft Bore diameter: 4 mm (Ø x L) 13 mm x 15 mm

Description

Features

  • Made from brass with outer teething on the segment.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)