• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plastic Universal coupler Reely (Ø x L) 12.5 mm x 33 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal coupler

Type

Universal joint

Dim

(Ø x L) 12.5 mm x 33 mm

(Ø)

12.5 mm

Bore Ø

12.5 mm

Content

1 pc(s)

Material

Plastic

Width

12.5 mm

Length

33 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 226467 Plastic Universal coupler Reely (Ø x L) 12.5 mm x 33 mm

Information

Information 226467 Plastic Universal coupler Reely (Ø x L) 12.5 mm x 33 mm

Description

This coupling can be used in many drive technology areas by combining it with different insert pieces. A slight axial offset can be achieved lengthwise by the inner teething on the segment.

Scope of delivery

  • No insert.

More interesting products

(*All information is plus legal VAT)