• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 60077 Alarm clock Black Large display

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Braun BC25BP-DCF radio-controlled clock other black

  • Maximum radio precision: thanks to the DCF signal function, the clock is automatically set (for regions without reception can also be switched off and manually set)
  • Time of conversation: Integrated voice response, which tells you the current time
  • Clear designn: Positive LCD display with particularly large digits in 12-hour format
  • Gentlewake-up : Equipped with an increasing crescendo tone alarm
  • Snooze & Light function: Convenient 5-minute snooze interval and a backlight that lights up for 10 seconds when activated manually
  • Iconic Bauhaus aesthetics: Minimalist, humanistic design in white, inspired by Dieter Rams
  • Compact and space saving: With a height of 77 mm and a width of 75 mm Ideal for each bedside table

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

12-hour display

Alarm

Speech output

Repeat alarm

Crescendo alarm

Radio clock (DCF77 )

Case colour

Black

Dim

(W x H x D) 75 x 78 x 77 mm

Wireless charging

No

Width

75 mm

Height

78 mm

Depth

77 mm

Power supply

AA battery (3x), please order separately

Clock/watch features

Large display

Factory colour

Black

Type

Radio-controlled Clock.

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

180 g

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766572 Braun 60077 Alarm clock Black Large display

Description

Table/alarm clock, digital display, radio control, alarm function, snooze function, Lighting, time announcement

With its unique design like the large control element, the
Time function and the extra large digit display is the brown
Alarm Clock BC25 is an attractive product for customers who want the time
Rather than having to read it. The digital
Brown Radio alarm for Central European time zones BC25BP-DCF
Speech function possesses a snooze function, positive
LCD screen, spoken setting options,
Crescendo beep alarm. Voice announcements by pressing a button and
Automatically at the start of each hour. Simple setting with
Spoken feedback. Automatic announcement can be disabled
Available languages are English and German.

This text is machine translated.

Features

  • Digital display
  • Radio control
  • Alarm function
  • Automatic snooze function
  • Lighting
  • Time announcement

More interesting products

(*All information is plus legal VAT)