• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 62-B1200s Series 6 Shaver Washable Blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun shaver series 6 62-B1200s - blue

  • Thorough and Flexible: Equipped with 3 flexible blades and an innovative SensoAdapter attachment for excellent results
  • Two shaving modes: Switch between the Turbo mode for speed and the Soft mode for maximum comfort at any time
  • Versatile styling: The kit acts as a complete grooming kit and includes a precision trimmer attachment that covers all your body care and styling needs
  • Persistent Li-Ion battery: Take advantage of up to 60 minutes of battery life with only 60 minutes of charging time and a convenient 5 minute quick charge
  • Awet & dry system makes cleaning and use underwater
  • Case/case, made in Germany

Technical specifications

Product type

Shaver

Max. battery life

60 min

Cutting length (min.)

0.5 mm

Charging time

1 h

Factory colour

Blue

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

Rechargeable battery technology

Li-ion

Power supply via

100 - 240 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775782 Braun 62-B1200s Series 6 Shaver Washable Blue

Description

Experience a shave on a new level with the Braun series 6 62-B1200s electric shaver! This appliance provides a pleasant and efficient shave that is particularly gentle to the skin. Thanks to the innovative 2D contour adjustment attachment, the shaver minimizes the pressure and adapts to your face contours optimally. No matter whether you are in a hurry or want to especially protect your skin – simply select the suitable setting for a fast or especially soft shave from the two shaving modes (turbo or soft). With its 100% waterproof Wet & Dry technology , it is perfectly suitable for wet and dry use. You can rely on long-lasting "Made in Germany" qualitywhich makes this shaver the ideal companion for your daily body care.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)