• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 67101 Quartz Alarm clock White

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brown BC02xW quartz alarm clock white

  • Reliable crescendo alarm
  • Convenient, integrated snooze and illumination function
  • Quiet and extremely precise quartz clock movement
  • Extremely compact design with the dimensions 57 x 57 x 27 mm

Technical specifications

Product type

Alarm clock

Display

Analogue

Functions

Alarm

Type

Quartz

Case colour

White

Dim

(W x H x D) 57 x 57 x 27 mm

Wireless charging

No

Width

57 mm

Height

57 mm

Depth

27 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Factory colour

White

Type

Quartz alarm clock

Audible alarm(s)

yes

Quantity per pack

1 Stück(e)

Designed for travel

yes

Snooze function

yes

Silent clockwork

yes

Manual

yes

Package weight

54 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766580 Braun 67101 Quartz Alarm clock White

Description

Your compact and faithful companion for traveling and at home! The classic Braun BC02xW travel alarm clock in a handy format wakes you up reliably with a constantly increasing crescendo alarm. With its matt, white casing and the clean dial it makes an excellent impression on every bedside table.

This text is machine translated.

Features

  • Analogue quartz alarm clock white
  • Unique in its shape
  • Crescendo alarm
  • Quiet and precise quartz clock mechanism
  • Integrated snooze/illumination function " Iconic yellow second hand
  • Glowing hands
  • Matt case and dial,
  • Dimension: 97 x 85.6 x 42 mm
  • Material: plastic

More interesting products

(*All information is plus legal VAT)