• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 67711 Electronic Alarm clock Black High volume alarm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Braun BC25BP Quartz Clock other black

  • Talk time: Integrated time announcement at the touch of a button or automatically at every full hour (automatic mode can be deactivated) in German or English
  • Intuitive operation: Voice feedback makes it easier to set the alarm clock
  • Crescendo Alarm: An alarm tone (beep) that is constantly louder and more intense ensures a reliable wake-up
  • Snooze & Light function: Equipped with a 5-minute snooze interval and a manually activated backlight that lights up for 10 seconds
  • Clear LCD display: Large digit positive display with 12 hour display
  • Iconic brown design: Minimalistic, humanistic aesthetics in the world-famous tradition of Bauhaus style
  • Compact dimensions: With a height of 77 mm and a width of 75 mm, it fits Ideal on the bedside table

Technical specifications

  • Supported positioning: Table
  • Form factor: Other
Product type

Alarm clock

Display

Digital

Functions

12-hour display

Alarm

Speech output

Repeat alarm

Crescendo alarm

Type

Electronic

Case colour

Black

Dim

(W x H x D) 75 x 77 x 77 mm

Wireless charging

No

Width

75 mm

Height

77 mm

Depth

77 mm

Power supply

AA battery (3x), please order separately

Clock/watch features

High volume alarm

Factory colour

Black

Type

quartz clock

UKCA

yes

Number of batteries supported

3

Quantity per pack

1 Stück(e)

Package weight

180 g

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766570 Braun 67711 Electronic Alarm clock Black High volume alarm

Description

Table/alarm clock, digital display, alarm function, snooze function, light, Time announcement

With its unique design like the large control element, the
Time function and the extra large digit display is the brown
Alarm Clock BC25 is an attractive product for customers who want the time
Rather than having to read it. The brown
Speech alarm clock BC25 possesses a snooze function, positive
LCD-display, spoken setting options, cresces
Do-beep alarm. Voice announcements at the touch of a button and automatically closed
Start of every hour. Simple setting with spoken feedback.
Automatic announcement can be disabled, available
Languages are English and German. A positive LCD display with
12-hour display, the digital display can show depending on the room lighting in the
Contrast varies. For operation of the alarm clock needs 3 x AA batteries,
These are not enclosed.

This text is machine translated.

Features

  • Digital display
  • Alarm function
  • Automatic snooze function
  • Lighting
  • Time announcement

More interesting products

(*All information is plus legal VAT)