• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BC07-DCF Alarm clock Black Alarm times 1 1 time setting

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless alarm clock

  • Fully automatic time setting
  • This text is machine translated.

Technical specifications

Product type

Alarm clock

Display

Analogue

Alarm times

1

Functions

Radio clock (DCF77 )

Enclosure material

Plastic

Case colour

Black

Dim

(W x H x D) 7.9 x 7.9 x 5.7 cm

Wireless charging

No

Width

7.9 cm

Height

7.9 cm

Depth

5.7 cm

Clock/watch features

1 time setting

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443437 Braun BC07-DCF Alarm clock Black Alarm times 1 1 time setting

Description

Features

  • Radio Alarm black
  • Crescendo alarm
  • Integrated snooze & light function
  • Glowing hands
  • Precise radio-controlled clock movement Simple to read face
  • Matt case and dial
  • Dimension: 80 x 80 x 57.5 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)