• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BC24DCF Alarm clock Black Alarm times 1 1 time setting

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless alarm clock

  • Fully automatic time setting
  • This text is machine translated.

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Radio clock (DCF77 )

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 150 x 7.8 x 8 cm

Wireless charging

No

Width

7.8 cm

Height

8 cm

Length

150 cm

Depth

5.5 cm

Clock/watch features

1 time setting

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443435 Braun BC24DCF Alarm clock Black Alarm times 1 1 time setting

Description

Features

  • The BC24-DCF is a radio-controlled digital alarm clock with an innovative
  • User interface. This alarm clock is fitted instead of micro switches
  • Touch-sensitive buttons and a rotating bezel for setting
  • Time and alarm.
  • Rotating lunette
  • Touch-sensitive buttons and snooze button
  • DCF signal radio-controlled
  • Crescendo audio alarm
  • 12/24-hour display
  • Dimension: 80 x 78 x 50 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)