• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun KF 1500 BK Coffee maker Black, Stainless steel Cup volume=10 Glass jug

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Cup volume

10

Product type

Coffee maker

Coffee maker features

Glass jug

1000 W

Factory colour

Black

Stainless steel

Weight

1.18 kg

Width

295 mm

Height

158 mm

Length

311 mm

Timer

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452065 Braun KF 1500 BK Coffee maker Black, Stainless steel Cup volume=10 Glass jug

Description

Bring fresh air into your morning - with the brand new PurShine breakfast collection. You will love this easy-to-use and stylish range of products that will help you prepare your breakfast quickly and tastefully. The filter coffee machine with 10-cup aroma can is Ideal for a delicious cup of coffee. It is equipped with the OptiBrew system for an excellent coffee taste and a uniform aroma.

Aroma can for 10 cups
The uniquely designed aroma can keeps the aroma and the temperature inside for a longer period of time.

Auto switch-off
After 40 minutes for security and user-friendliness.

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)