• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun PRT1000CE Fever thermometer Water-proof

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PRT 1000 Digital Fever Thermometer

  • Digital temperature display
  • Automatic shut-off after 10 minutes
  • Soft, small and flexible measuring tip
  • Waterproof for cleaning and disinfecting
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Fever thermometer

Administration

Armpit

Measuring time

10 s

Memory slots

1

Factory colour

White

Max. temperature

42.9 °C

Min. temperature

32 °C

Features

Water-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 398472 Braun PRT1000CE Fever thermometer Water-proof

Conformity certificate

Conformity certificate 398472 Braun PRT1000CE Fever thermometer Water-proof

Description

Features

  • 10 sec duration of measurement
  • Auto switch-off
  • Audible Alarm Signal
  • No. of memory slots 1
  • Waterproof Housing
  • Protective cover
  • 1.55 V Knpofzelle included.

Scope of delivery

  • Thermometer (incl. battery)
  • Protective cover
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)