• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer OT 30 BT Fever thermometer

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Beurer OT 30 BT basalt thermometer

  • Display of 2 decimal placesIn conjunction with the "Ovy" app for natural cycle controlTransmission of measurement results via Bluetooth®Measuring time approx. 3 Minuten1)Contact measurement technologySuitable for oral & vaginal measurement

Our service for you

Technical specifications

Product type

Fever thermometer

Factory colour

Black

Batteries

LR41 button cell (included)

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613456 Beurer OT 30 BT Fever thermometer

User & Safety Instructions

User & Safety Instructions 2613456 Beurer OT 30 BT Fever thermometer

Warranty Terms

Warranty Terms 2613456 Beurer OT 30 BT Fever thermometer

Description

Family and life planning in harmony: Natural methods for cycle control and targeted new generation planning can easily be implemented. With modern temperature measurement technology in combination with a cycle app, the Beurer basalt thermometer offers completely new possibilities for detecting the fertile and not fertile days more safely.

This text is machine translated.

Features

  • Display of 2 decimal placesIn conjunction with the "Ovy" app for natural cycle controlTransmission of measurement results via Bluetooth®Measuring time approx. 3 Minuten1)Contact measurement technologySuitable for oral & vaginal measurementWireless transmission of dataIlluminated LED ring for displaying the transmissionFlexible measuring tipWaterproofCapable of disinfectionMeasuring accuracy: ±0.05°C at 35.00 - 38.00°C (ambient temperature 18.00 - 28.00°C) in the remaining measuring range: ± 0.1°C.30 Memories LocationsAuto switch-offAcoustic signal at end of measurementMedicinal productWith protective cap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)