• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Easypix ThermoGun TG2 Fever thermometer Non-contact

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fever thermometer ThermoGun TG2

  • Non-contact thermometer for medical use
  • High precision medical sensor - Made in Japan
  • 3-color display (green, orange, red) for different temperature measurement values

Our service for you

Technical specifications

Product type

Fever thermometer

Memory slots

32

Weight

144 g

Factory colour

White

Violet

Max. temperature

42.9 °C

Min. temperature

32 °C

Temperature range

0 - 100 °C

Features

Non-contact

Batteries

2 x AA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280894 Easypix ThermoGun TG2 Fever thermometer Non-contact

Description

ThermoGun TG2
Non-contact thermometer for medical use
Fast, safe and contactless fever measurement
The ThermoGun TG2 is specially manufactured to medical standards (and above standard industry standards) for medical use.
It is a precision instrument that meets the highest demands and all the necessary legal requirements.

This text is machine translated.

Features

  • Hygienic, contactless measurement of fever
  • Medical quality sensor
  • Precise temperature reading
  • Simple and intuitive operation via the LCD display
  • also ideal for night
  • storage function with hup to 32 measurements
  • Alarm function
  • Automatic switch-off
  • 3 Temperature ranges: Green, orange, red
  • Measuring ranges: Body temperature 32°C - 42.9°C, objects and surfaces 0°C - 100°CMeasurement distance: <2.5cm
  • Operating environment temperature 10°C - 40°C
  • Relative humidity: Less than 85%
  • Air pressure: 70kPa - 106kPa
  • Auto standby: 15 sec
  • highest German TUV certificate CE0197, as well as medical certificates
  • EN ISO 13485:2016, MDD 93/42/EEC Annex V
  • Medical product, Class 1
  • approved for use in hospitals and for sale in pharmacies.

Scope of delivery

  • Thermogun TG3
  • Operating instructions DE + EN with information on the download link for the following languages: FR, IT, ES, PT, PL, SWE and NL.

Hints

2x AA batteries are required to operate the device. They are not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)