• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DT-137 Fever thermometer

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

453 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Fever thermometer

Administration

Mouth

Armpit

Rectal

Measuring time

8 s

Dim

(L x W x H) 158 x 33 x 21 mm

Memory slots

1

Weight

30 g

Weight, information

approx., without batteries

Factory colour

White

Accuracy ±

0.2°

Width

33 mm

Height

21 mm

Length

158 mm

Power supply

3 V Li battery

Max. temperature

43.9 °C

Min. temperature

32 °C

Temperature range

32-43.9 °C

Batteries

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622638 DT-137 Fever thermometer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)