• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer FT 15/1 Express Fever thermometer

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer FT 15/1 Express Express Thermometer

  • Fever alarm: Warning tone from 37.8 °C.WaterproofCapable of disinfection

Our service for you

Technical specifications

  • Measuring accuracy ± 0.1°C (between 35.5 and 42°C)Measuring accuracy ± 0.2°C (between 32 - 35.4°C and 42.1 - 42.9°C)
Product type

Fever thermometer

Administration

Armpit

Mouth

Rectal

Measuring time

10 s

Factory colour

White

Batteries

LR41 button cell (included)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613441 Beurer FT 15/1 Express Fever thermometer

User & Safety Instructions

User & Safety Instructions 2613441 Beurer FT 15/1 Express Fever thermometer

Conformity certificate

Conformity certificate 2613441 Beurer FT 15/1 Express Fever thermometer

Warranty Terms

Warranty Terms 2613441 Beurer FT 15/1 Express Fever thermometer

Description

The thermometer has a short measuring time of approx. 10. Seconds. After the measurement is completed, a signal tone is emitted - for simple, precise measurement.

This text is machine translated.

Features

  • FT 15/1 Express thermometer, flexible probe tip, warning sound if measurement result exceeds 37.8°C.Acoustic signal at end of measurement1 storage spaceExtra large display.WaterproofCapable of disinfectionWithout glass, mercury-freeWith storage boxIncl. 1 x 1.5V battery LR41Battery change displayAuto switch-offAdvertisment from °C and °F

Scope of delivery

  • Fever Thermometer
  • Button cell
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)