• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lifenaxx WLAN LX-032 Otoscope Incl. Wi-Fi

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

WLAN Otoscope LX-032 (ear mirror)

  • For checking and cleaning the ear canal
  • Ultra-thin Otoscope with Ø 3.9mm
  • Convenient earcups for removing impurities
  • 5 differently shaped earbuds
  • ITiMo app compatible

Our service for you

Technical specifications

Product type

Otoscope

Administration

Ear

Manufacturer-specific

Power supply

Li-ion rechargeable battery

Features

Incl. Wi-Fi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435241 Lifenaxx WLAN LX-032 Otoscope Incl. Wi-Fi

Description

Otoscope camera for controlling and cleaning the ear canal, also suitable for pets.

This text is machine translated.

Features

  • Camera focus 1.5-2cm
  • LI-ion battery 250mAh
  • Running time approx. 60 min.
  • Charging time approx. 90 min.
  • Transmission range ~8m (outdoors)
  • Frequency band: 2.4GHz
  • Transmitted power max. 20mW

Scope of delivery

  • Incl. 5 spoons (reusable)
  • USB charging cable
  • Cap

System requirements

  • USB, WLAN 2.4GHz, iOS and Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)