• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 1658546 Stackable box Basic Food safe (L x W x H) 400 x 300 x 120 mm White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 24.99 / piece)
€ 49.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 400 x 300 x 120 mm

Product type

Stackable box

Width

300 mm

Volume

10 l

Height

120 mm

Length

400 mm

Factory colour

White

Content

1 pc(s)

Features

Food safe

Material

Polyethylene (PE)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658546 BRB Lagertechnik 1658546 Stackable box Basic Food safe (L x W x H) 400 x 300 x 120 mm White 1 pc(s)

Description

Euro-standard stack container made of impact-resistant polyethylene - environmentally friendly, completely recyclable, unbreakable, shape-resistant - temperature-resistant from -40°C to +60°C - Food-safe-physiologically properly-resistant to acids and chemicals (please inquire) - Masslich on the Euro pallet roller conveyors suitable tuned-for-with ribbed floor walls and floor is closed. Fit lid-rest cover hinged lid-locking clip-stainless steel paper clip.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)