
Highlights & Details
Brennenstuhl Connect WIFI Garden socket/outdoor socket
- WLAN outdoor socket with individually switchable sockets for continuous outdoor use, for connecting garden lights, party lights, Christmas lighting, pool, radio, Electric grill etc.
- Smart garden socket 2-way with safety-contact sockets with self-closing hinged lids can be easily controlled via the free Brennenstuhl®Connect APP or via language
- Flexible schedules and timer function: By the timer function of the smart socket for outdoors the day and weekly sequences can be programmed and automated in the APP
- Robust garden socket with ground spike for a fixed anchoring in the floor and case made of stable, weather-proof plastic and neoprene rubber connection cable with an earthing contact plug
- Brennenstuhl®Connect WiFi Garden socket with ground spike and convenient mounting plate for the optional mounting on the floor - function only with WLAN connection
Technical specifications
- Radio frequency: 2.4 GHz WiFi
- Radio range 40 m
- CABLE DESIGNATION: H07RN-F 3G1.5
- Sockets 2 x 230 V/16 A
- Protection class: IP44
- Product type
Weatherproof power strip
- Outlets
2
- Switchable sockets
2
- Cable length
10.00 m
- Used at
Outdoors
- Light bulb features
incl. ground spike
app-enabled
- Factory colour
Black
- Plug type
PG connector
- Material
Plastic
- Operating voltage
230 V
- Length
220 mm
- Width
150 mm
- Height
220 mm
n.rel.
- Version
Cable
- Cable use
PC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2388745 Brennenstuhl 1154540601 Weatherproof power strip 2x Black incl. ground spike, app-enabled
User & Safety Instructions
User & Safety Instructions 2388745 Brennenstuhl 1154540601 Weatherproof power strip 2x Black incl. ground spike, app-enabled
Description
* To connect: Garden lights, light chains, Christmas lighting, pool, radio, Electric grill etc.
* Ground spike for continuous outdoor use, IP44
* Easy setup and control with the free Brennenstuhl Connect APP
* Comfortable outdoor control of devices up to 3000W
* Radio frequency: 2.4 GHz WiFi
* Radio range: 40m
* Cable length: 10m
* CABLE NAME: H07RN-F 3G1.5
* Sockets: 2 x 230V/ 16A
* Individually switchable sockets
* Function only with Wi-Fi connection
This text is machine translated.
Features
- Ground spike and housing made of sturdy, weather-resistant plastic
- Easy to use and control with the free burning stuhlConnect app
- Control of electrical devices via smartphone or tablet
- Switch from anywhere with Remote Access
- Timer switch with day and week programs.
- Voice control via Amazon Alexa or Google Assistant
- Sockets can be switched individually
- Neoprene rubber connection cable with protective contact plug
- 2 earthing contact sockets with self-closing hinged lids
- Comfortable control of devices up to 3000 W outdoors.
Scope of delivery
- FienstuhlConnect WiFi garden socket, 10 m cable)
- Ground spike
- Mounting plate.
- This text is machine translated.
What kind of Outdoor Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































