• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1172640081 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl adapter Hikoki for LED industrial light in Brennenstuhl multi battery 18V system

  • Brennenstuhl MULTI BATTERY 18V SYSTEM logo in black and white, with large bold text and registered trademark symbol.

Technical specifications

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2909377 Brennenstuhl 1172640081 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2909377 Brennenstuhl 1172640081 1 pc(s)

Description

The Hikoki adapter in the Brennenstuhl multi battery 18V system is used for using the 18V batteries in a multi-battery LED industrial light. Attach the adapter, plug in the appropriate battery and you're ready to go – the adapter can be used at the Brennenstuhl interface in the spotlight. The Hikoki adapter also convinces by the following features:

* Easy locking mechanism without screws
* Handy design
* Ability to use the 18V battery system of your choice

This text is machine translated.

Features

  • The Brennenstuhl multi-battery 18V system enables the use of efficient 18V battery technology from Hikoki in every multi-battery LED industrial light
  • Plug in the adapter, plug in the appropriate battery and start - the adapter can be inserted in the spotlight at the Brennenstuhl interface with one hand
  • Fitting the adapter ensures a secure hold for your Hikoki 18V battery
  • Thanks to the interface adapter, use the 18V battery system of your choice in every Brennenstuhl multi-battery LED industrial light
  • The handy adapter can be locked without screws and makes the purchase of another battery system unnecessary - maximum flexibility thanks to the Brennenstuhl multi-battery 18V system

Scope of delivery

  • Adapter Hikoki

More interesting products

(*All information is plus legal VAT)