• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1172640064 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl adapter Makita for LED industrial light in Brennenstuhl multi battery 18V system

  • Adapter Makita For all Brennenstuhl MULTI productsFor 18V Makita batteries
  • Logo reading 'brennenstuhl MULTI BATTERY 18V SYSTEM' in bold black and white branding.

Technical specifications

Factory colour

Black

Height

87.0000 mm

Width

39.0000 mm

Weight

0.0750 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2624232 Brennenstuhl 1172640064 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2624232 Brennenstuhl 1172640064 1 pc(s)

Description

The Makita adapter in the Brennenstuhl multi battery 18V system is used for the use of 18V batteries in one of the multi-battery LED industrial light. Attach the adapter, plug in a suitable battery and start - the adapter can be used at the Brennenstuhl interface in the spotlight with one movement. The Makita adapter also convinces by the following features:

* Easy locking mechanism without screws
* Handy design
* Ability to use the 18V battery system of your choice

This text is machine translated.

Features

  • The Brennenstuhl multi-battery 18V system enables the use of efficient 18V battery technology from Makita in every multi-battery LED industrial light
  • Plug in the adapter, plug in the appropriate battery and start - the adapter can be inserted in the spotlight at the Brennenstuhl interface with one hand
  • Fitting the adapter ensures a secure hold for your Makita 18V battery
  • Thanks to the interface adapter, use the 18V battery system of your choice in every Brennenstuhl multi-battery LED industrial light
  • The handy adapter can be locked without screws and makes the purchase of another battery system unnecessary - maximum flexibility thanks to the Brennenstuhl multi-battery 18V system

Scope of delivery

  • Adapter Makita for all MULTI products

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)