• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1172640063 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl adapter Bosch Professional for LED industrial light in Brennenstuhl multi battery 18V system

  • Bosch For all Brennenstuhl MULTI productsFor 18V Bosch Professional batteries
  • Logo for Brennenstuhl Multi Battery 18V System, with bold “MULTI” and “BATTERY 18V SYSTEM” text.

Technical specifications

Factory colour

Black

Height

87 mm

Length

69 mm

Width

45 mm

Operating voltage

18 V

Weight

80 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2624231 Brennenstuhl 1172640063 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2624231 Brennenstuhl 1172640063 1 pc(s)

Description

The Bosch Professional adapter in the Brennenstuhl multi battery 18V system is used for the use of 18V batteries in one of the multi-battery LED industrial light. Attach the adapter, plug in a suitable battery and start - the adapter can be used at the Brennenstuhl interface in the spotlight with one movement. The Bosch Professional adapter also convinces by the following features:

* Easy locking mechanism without screws
* Handy design
* Ability to use the 18V battery system of your choice

This text is machine translated.

Features

  • The Brennenstuhl multi-battery 18V system enables the use of efficient 18V battery technology from Bosch Professional in every multi-battery LED industrial light
  • Plug in the adapter, plug in the appropriate battery and start - the adapter can be inserted in the spotlight at the Brennenstuhl interface with one hand
  • Plug in the adapter, plug in the appropriate battery and start - the adapter can be inserted in the spotlight at the Brennenstuhl interface with one hand
  • Fitting the adapter ensures a secure hold for your Bosch Professional 18V battery
  • Thanks to the interface adapter, use the 18V battery system of your choice in every Brennenstuhl multi-battery LED industrial light
  • The handy adapter can be locked without screws and makes the purchase of another battery system unnecessary - maximum flexibility thanks to the Brennenstuhl multi-battery 18V system

Scope of delivery

  • Adapter Bosch for all MULTI products

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)