• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 94601401 N/A E-14 > GU-10 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite adapter e-14 to GU-10

  • Adapter E-14 to GU-10
  • Total connected value: max. 60 W

Technical specifications

Factory colour

White

Length

5.3 cm

Power consumption

60 W

Operating voltage

230 V

GU10

Weight

30 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890556 Eurolite 94601401 N/A E-14 > GU-10 1 pc(s)

Description

Clever socket converter for LED, halogen and energy saving lamps
Easy and safe: Screw the adapter into the existing socket and install the bulb

This text is machine translated.

Features

  • Wide range of uses
  • Long operating life
  • Power supply: 230 V AC, 50 Hz
  • Total connected wattage 60 W
  • Socket/socket GU10 E14
  • Colour: White
  • Dimensions: Height: 5.3 cm
  • Diameter: Ø 3.5 cm
  • Weight: 30 g

More interesting products

(*All information is plus legal VAT)