
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Brennenstuhl®Connect Zigbee Motion Detector BM CZ 01
- Use as warning device and light controlControl of devices up to 3600 W indoorsFree Brennenstuhl®Connect APP
Technical specifications
- Product type
Motion detector
- Transfer Standard (Smart Home)
ZigBee
- Max. switching capacity
3600 W
- Used at
Indoors
IP20
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
30 m
- Factory colour
White
- Depth
25 mm
- (Ø)
47 mm
- Weight
30 g
- Dim
(Ø x D) 47 mm x 25 mm
- Hub
Required
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2749853 Brennenstuhl 1293900 Motion detector White BM CZ 01
User & Safety Instructions
User & Safety Instructions 2749853 Brennenstuhl 1293900 Motion detector White BM CZ 01
User & Safety Instructions 2749853 Brennenstuhl 1293900 Motion detector White BM CZ 01
Description
The Brennenstuhl Connect Zigbee motion detector BM CZ 01 from Brennenstuhl impresses with its quality and safety in all areas. Now you can track movements in your home from anywhere and anytime. In addition, the motion detector not only provides the warning option but also allows you to control other smart Brennenstuhl connect products such as, for example, Wi-Fi lamps so that the light goes on with the motion detection. When connecting, make sure to select the 2.4 GHz band. It not only provides more security in your home, but also impresses with the following features:
* Comfortable movement monitoring via the free Brennenstuhl Connect APP
* For the setup and use of the motion detector, the Brennenstuhl Zigbee gateway Art. No. 1294060 is required
* Radio frequency: 2.4 GHz WiFi
* Detection range max. 10m
* For indoor use
* History function of detected movements
* Battery life approx. 1 year
* Incl. Battery CR2450 and adhesive pad
This text is machine translated.
* Comfortable movement monitoring via the free Brennenstuhl Connect APP
* For the setup and use of the motion detector, the Brennenstuhl Zigbee gateway Art. No. 1294060 is required
* Radio frequency: 2.4 GHz WiFi
* Detection range max. 10m
* For indoor use
* History function of detected movements
* Battery life approx. 1 year
* Incl. Battery CR2450 and adhesive pad
This text is machine translated.
Features
- Practical history function enables an exact temporal display of the detected movementsAbility to control other smart Brennenstuhl®Connect productsComfortable worldwide monitoring of movement via the free Brennenstuhl®Connect APPDetection range max. 10 m.Including battery CR2450 and adhesive pad.
Hints
The Brennenstuhl-Connect Zigbee gateway item is used for setting up and controlling the Smart Home Zigbee motion detector. No. 1294060 is required













