
Highlights & Details
Zigbee Smart Button / Switch Pusher
- For different kinds of buttons or switches, e.g. rocker switches and push buttons
- Remotely control your traditional appliances such as lamp switches, fans, doorbell or TV
- Use schedules to automatically turn devices on and off while you're at home or away
Technical specifications
- Product type
Switch controller
Tuya
Zigbee
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Operating voltage
3 V DC
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
90 m
- Mounting type
Surface-mount
- Factory colour
White
- Width
38 mm
- Height
38 mm
- Depth
38 mm
- Weight
45 g
- Dim
(W x H x D) 38 x 38 x 38 mm
- Hub
Required
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405657 Sygonix SY-6811314 Switch controller White Smart Pusher
Warranty Terms
Warranty Terms 3405657 Sygonix SY-6811314 Switch controller White Smart Pusher
Description
This text is machine translated.
Features
- Works with Sygonix SY-6052182 TUYA Wi-Fi, ZigBee & Bluetooth® Gateway and other TUYA ZigBee gateways
- Supports 2 working modes (click / long press)
- Includes fingers in three different designs for numerous uses
- Direct control with physical button
- Can be linked with other smart devices through connected gateway
Scope of delivery
- Button/switch pusher
- 2x Sets with 3 different fingers each
- 4x Double-sided adhesive tape
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 76.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































