
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Aqara water leak sensor T1
- Detects water leaks or floods
- Alarm messages via APP
- IP67 dust and waterproof
- NEW: OTA update support
Technical specifications
- Product type
Water sensor
n.rel.
- Transfer Standard (Smart Home)
ZigBee
IP67
- Power supply (LOV)
battery-powered
- Frequency
868 MHz
- Factory colour
White
- Width
50 mm
- Height
15 mm
- Depth
50 mm
- Dim
(W x H x D) 50 x 15 x 50 mm
- Hub
Not required
- Weight
100 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998646 Aqara Water sensor WL-S02D White
User & Safety Instructions
User & Safety Instructions 2998646 Aqara Water sensor WL-S02D White
Description
The Aqara water leak sensor T1 detects water leaks or floods and monitors the status of the water leak. If a water leak or flood occurs, it can send an immediate alarm notification via APP. It also works with other smart accessories to automate your home.
Triggers the Aqara hub alarm and push notifications
With a water level of up to 0.5 mm the water leakage sensor T1 in the hub triggers an alarm and sends a notification to your telephone.
IP67 dust-proof and waterproof
The Aqara water leak sensor T1 meets the requirements of protection class IP67 for dust and water tightness. It works in humid and dusty environments.
Fits anywhere
The Aqara T1 water leakage sensor can be placed anywhere according to your needs and protects your home with its elegant design. In addition, its detection range can be easily extended by connecting any wires to the probe screws.
Multi-ecosystem support
Once connected to an Aqara hub, the sensor can be integrated into third-party platforms such as Apple HOME (with critical alerts). It can also be natively integrated with Samsung SmartThings and Yandex Smart home.
Aqara home automation
You can customize different scenes with our suite of Smart home products. For example, if a leak is detected, the sensor triggers the Aqara Smart plug to immediately close the water valve (an AC-powered water valve and a Aqara Smart plug are required for this scene).
Advanced technology
The outer shell is made of anti-UV material and protects the sensor from discoloration. The sensor is also energy efficient and a battery can last over 2 years in normal use.
NEW: OTA update support
Compared to the original sensors, the T1 series has OTA update support that has improved their stability and functionality.
This text is machine translated.
Triggers the Aqara hub alarm and push notifications
With a water level of up to 0.5 mm the water leakage sensor T1 in the hub triggers an alarm and sends a notification to your telephone.
IP67 dust-proof and waterproof
The Aqara water leak sensor T1 meets the requirements of protection class IP67 for dust and water tightness. It works in humid and dusty environments.
Fits anywhere
The Aqara T1 water leakage sensor can be placed anywhere according to your needs and protects your home with its elegant design. In addition, its detection range can be easily extended by connecting any wires to the probe screws.
Multi-ecosystem support
Once connected to an Aqara hub, the sensor can be integrated into third-party platforms such as Apple HOME (with critical alerts). It can also be natively integrated with Samsung SmartThings and Yandex Smart home.
Aqara home automation
You can customize different scenes with our suite of Smart home products. For example, if a leak is detected, the sensor triggers the Aqara Smart plug to immediately close the water valve (an AC-powered water valve and a Aqara Smart plug are required for this scene).
Advanced technology
The outer shell is made of anti-UV material and protects the sensor from discoloration. The sensor is also energy efficient and a battery can last over 2 years in normal use.
NEW: OTA update support
Compared to the original sensors, the T1 series has OTA update support that has improved their stability and functionality.
This text is machine translated.
Scope of delivery
- Water leak sensor T1 inc. CR2032 battery
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































