
Highlights & Details
Aqara hub E1 (home kit)
- Zigbee 3.0 hub for up to 128 Aqua-devicesWith integrated USB A portWi-Fi repeater function
Technical specifications
- Operating temperature: -10° to +40 °C
- Product type
Wireless control hub
Apple HomeKit
Alexa
Google Home
IFTTT
n.rel.
- Transfer Standard (Smart Home)
ZigBee
Wi-Fi
- Used at
Indoors
- Power supply (LOV)
via USB
- Frequency
868 MHz
2.4 GHz
- Factory colour
White
- Width
30 mm
- Height
108 mm
- Depth
8 mm
- Dim
(W x H x D) 30 x 108 x 8 mm
- Hub
Not required
- Weight
20 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2841384 Aqara Wireless control hub HE1-G01 White Apple HomeKit, Alexa, Google Home, IFTTT
User & Safety Instructions
User & Safety Instructions 2841384 Aqara Wireless control hub HE1-G01 White Apple HomeKit, Alexa, Google Home, IFTTT
Description
This text is machine translated.
Features
- Wireless protocol Wi-Fi IEEE 802.11 b/g/n 2.4 GHz, Zigbee 3.0Compatibility: Makes Aqara devices that are connected to it compatible with most popular eco-systems and voice wizards such as HomeKit, Alexa, Google, IFTTT, Alice, Marusya are supported.
Scope of delivery
- Hub E1
- Quick guide.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































