
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Aqara presence sensor FP1E
- Easy to set up with an intuitive user interface
- Head can be rotated by 360°
- Can be integrated into other ecosystems with the hub
Technical specifications
- USB-C ports
- IEEE 802.11 b/g/n 2.4 GHz Wi-Fi
- Bluetooth 4.2
- Product type
Occupancy sensor
n.rel.
- Transfer Standard (Smart Home)
Bluetooth
Wi-Fi
IP5X
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Frequency
2.4 GHz
- Factory colour
White
- Width
300 mm
- Height
200 mm
- Depth
29.5 mm
- (Ø)
64 mm
- Dim
(Ø x H) 64 mm x 200 mm
- Hub
Not required
- Weight
740 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3359699 Aqara Occupancy sensor PS-S03D White
Description
The FP1E verwendet KI to eliminate disturbances by reflections, electronics and small pets, adapt over time and offer a superior detection accuracy and reliability.
The FPIE provides easy setup with an intuitive user interface and ensures smooth operation in just 1 minute.
A 360-degree swivel head and Al features increase flexibility in placement and enable installation in every corner of your room.
Compatible Aqara Zigbee hub and Matter support integrate FP1E in Aqara devices and ecosystems such as Apple HOME, Alexa, Google HOME, SmartThings, Home Assistant and Homey.
The FPIE detects both moving and still states and tracks the duration to enable different automation based on these states.
This text is machine translated.
The FPIE provides easy setup with an intuitive user interface and ensures smooth operation in just 1 minute.
A 360-degree swivel head and Al features increase flexibility in placement and enable installation in every corner of your room.
Compatible Aqara Zigbee hub and Matter support integrate FP1E in Aqara devices and ecosystems such as Apple HOME, Alexa, Google HOME, SmartThings, Home Assistant and Homey.
The FPIE detects both moving and still states and tracks the duration to enable different automation based on these states.
This text is machine translated.
Features
- Zone positioning
- Multi-person recognition
- Ultra-high precision
- Retracted USB-C connector and magnetic adjustable stand
- Built-in light sensor
- Local automation
- Fall detection and warnings.
Scope of delivery
- Sensor
- Fitting Material
- USB-C to USB-A cable
- User manual.
Hints
Mains adapter not included
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































