
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Aqara cube T1 Pro
- Can be used as HomeKit-ControllerAqara light controlConfiguration via Aqara home app
Technical specifications
- Weight: 76 gCR2450 battery
- Product type
Wireless control hub
Apple HomeKit
IFTTT
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Power supply (LOV)
battery-powered
- Frequency
868 MHz
- Factory colour
White
- Width
45 mm
- Height
45 mm
- Depth
45 mm
- Dim
(W x H x D) 45 x 45 x 45 mm
- Hub
Not required
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2841395 Aqara Wireless control hub CTP-R01 White Apple HomeKit, IFTTT
Description
Aqara cube T1 Pro Support popular ecosystemsThe Cube T1 Pro can now be used as a HomeKit-Controller thanks to the new scene mode. It also supports IFTTT and other ecosystems (a Aqara Zigbee 3.0 hub is required).Page and action control for the scene modeWith cube-like displays, you can use 6 pages to control different scenes or devices. Additional possibilities are created by turning, shaking, holding or triggering after one minute of inactivity.Action mode from the Classic CubeAlternatively, you can switch the T1 Pro to ACTION mode. Press, shake, rotate, tap twice, rotate 180°, Turn 90° and release after a minute to have more fun and get other benefits at the same timeFuture-proof through OTAThe cube now supports OTA updates, WAS means new features and fixes can be added after the product is released.Battery service life up to 2 yearsThe extremely low power consumption makes it more environment-friendly and lets you forget to charge the batteries for years.Turn to controlYou can adjust the brightness or temperature of other Aquara lamps (compatible Aqara lamps are required) or the percentage of the curtain opening by turning the cube: Everything is configurable in the Aqara Home app.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Cube T1 Pro
- User manual.
System requirements
- Aqara hub
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































