
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Aqara door & window sensor T1
- Detects the open and closed state of doors and windows
- The alarm mode can be activated
- Notifications when a door or window is opened.
Technical specifications
- Battery 1 x CR1632
- Product type
Door/window contact
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Frequency
2.4 GHz
- Factory colour
White
- Width
22 mm
- Height
41 mm
- Depth
11 mm
- Dim
(W x H x D) 22 x 41 x 11 mm
- Hub
Not required
- Weight
40 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973190 Aqara Door/window contact DW-S03D White
Description
An intelligent sensor with maximum versatility
The Aqara door and window sensor T1 detects the open and closed condition of doors or windows by means of the distance between the sensor unit and the magnet. It consumes a minimum amount of energy. No tools are required. Simply stick it to the desired place and use it in a dozen possible applications.
Advanced technology
The Aqara door and window sensor T1 detects the current status of doors or windows over the distance between sensor and magnet. The sensor is also energy efficient and a battery can last over 2 years in normal use.
Security Notifications
With the door and window sensor T1 you can activate the alarm mode when you leave or sleep. When a door or window is opened, the hub issues an alarm and sends a notification to your phone.
Multi-ecosystem support:
After connecting the sensor to an Aqara hub, it can be connected to third-party platforms such as Apple HOME, Amazon Alexa, Google HOME and even MATTER. It can also be natively integrated with Samsung SmartThings and Yandex Smart home.
Aqara home automation:
You can use our Smart home products to trigger different scenes and automations. For example, when you open the door in the evening, the Aqara door and window sensor T1 sends a signal to the Aqara wall switch to switch the light on. Regardless of how late you come home, the light automatically switches on.
This text is machine translated.
System requirements
- After binding to an Aqara hub, the sensor can be made available on third-party platforms such as Apple home, Amazon Alexa, Google home and even Matter. In addition, it can be natively integrated with Samsung SmartThings and Yandex Smart home.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































