
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Aqara T1 single switch module (without neutral conductor) (HomeKit)
- Relay control module
- Without neutral conductor
- Suitable for non-remote controlled lamps above 3 W.
Technical specifications
- Input power 100 - 250 VAC, 50/60 Hz
- Input current: Max. 5A (resistive load)
- Nominal load: Min. 3 W, max. 1250 W (resistive load), μ this product is only suitable for non-remote controlled lamps above 3 W (typical value)
- Wireless connection: ZigBee 3.0
- Wireless standard: IEEE 802.15.4
- Wireless frequency 2.4 GHz (2400 - 2483.5 MHz)
- Receiver sensitivity -98 dBm
- Effective communication distance: 30 m (indoors)
- Product type
Control unit
Apple HomeKit
n.rel.
- Transfer Standard (Smart Home)
Bluetooth
ZigBee
- Used at
Indoors
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
1250 W
- Data transfer (Smart Home)
Wireless
- Frequency
868 MHz
2.4 GHz
- Factory colour
White
- Width
40 mm
- Height
42.9 mm
- Depth
21.4 mm
- Dim
(W x H x D) 40 x 42.9 x 21.4 mm
- Hub
Required
- Data exchange
Unidirectional (uni)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481602 Aqara Control unit SSM-U02 White Apple HomeKit
Description
Aqara Single Control Module T1 (Single Firewire Version) is a relay control module based on the Zigbee 3.0 wireless communication protocol that can control the switching of lamp power. The Gateway can implement APP remote control, time control and other features, and can be combined with other smart devices to implement smarter scenarios.
This device requires a compatible Zigbee 3.0 hub.
A special hub is required for sharing with HomeKit.
This text is machine translated.
This device requires a compatible Zigbee 3.0 hub.
A special hub is required for sharing with HomeKit.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































