
Highlights & Details
Aqara motion sensor P1 (home kit)
- Built-in light sensorConfigurable detection timeoutAdjustable sensitivity
Technical specifications
- Operating temperature: -10° to +55 °CCR2450 battery
- Product type
Motion detector
Apple HomeKit
Alexa (separate hub required)
IFTTT (separate hub required)
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Frequency
868 MHz
- Factory colour
White
- Width
33.1 mm
- Height
41.6 mm
- Depth
33.1 mm
- Dim
(W x H x D) 33.1 x 41.6 x 33.1 mm
- Hub
Required
- Weight
58 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2841388 Aqara Motion detector MS-S02 White Apple HomeKit, Alexa (separate hub required), IFTTT (separate hub required)
User & Safety Instructions
User & Safety Instructions 2841388 Aqara Motion detector MS-S02 White Apple HomeKit, Alexa (separate hub required), IFTTT (separate hub required)
Description
This text is machine translated.
Features
- Five-year battery lifeUp to 170° field of viewZigbee 3.0 protocolLocal alarm and remote alarm.
Scope of delivery
- Motion Sensor P1 User manual
- Adhesive pad
- Mount
- User manual.
System requirements
- Aqara hub
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































