
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
P2 Aqara door/window sensor
- Native Matter support
- Build on thread protocol
- Local home automation
- Local and Remote Alarm
- Easy and flexible installation
Technical specifications
- Dim. Main unit 77 × 22 × 22 mm
- Dim. Additional unit 36 × 11.5 × 7.3 mm
- Battery CR123A
- Product type
Door/window contact
n.rel.
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Frequency
2.4 GHz
- Factory colour
White
- Width
2 mm
- Height
8 mm
- Dim
(W x H) 2 mm x 8 mm
- Hub
Not required
- Weight
40 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3359687 Aqara Door/window contact DW-S02D White
User & Safety Instructions
User & Safety Instructions 3359687 Aqara Door/window contact DW-S02D White
Description
The door and window sensor P2 not only has all the advanced automation and security features Aqara is known for, but also allows users to connect directly to third-party threaded routers such as Smart speakers and take advantage of the Matter Smart home standard.
Enables direct connection to platforms such as Apple Home, Google Home, Amazon Alexa and more.
Seamless integration with your choice of Smart home ecosystems without the need for cloud services.
Provide robust, low-latency, and mesh-enabled communication with the thread protocol.
The sensor is easy to install thanks to its strong sticker. For more flexibility an alternative thin magnet plate is also included in the delivery.
Manipulation alarm, adjustable sensitivity, programmable key ... Further functions will be available via OTA update in the future.
Get real-time alerts on your smartphone as the sensor goes off, wherever you are.
This text is machine translated.
Enables direct connection to platforms such as Apple Home, Google Home, Amazon Alexa and more.
Seamless integration with your choice of Smart home ecosystems without the need for cloud services.
Provide robust, low-latency, and mesh-enabled communication with the thread protocol.
The sensor is easy to install thanks to its strong sticker. For more flexibility an alternative thin magnet plate is also included in the delivery.
Manipulation alarm, adjustable sensitivity, programmable key ... Further functions will be available via OTA update in the future.
Get real-time alerts on your smartphone as the sensor goes off, wherever you are.
This text is machine translated.
Scope of delivery
- Sensor unit
- Magnet
- Battery
- 2 x stickers
- Quick guide.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































