
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
The Aqara wireless mini switch T1
- Control of various devices
- Can be used as a doorbell or emergency button in combination with the Aquara Hub
- NEW: OTA update support
Technical specifications
- Product type
Remote control
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Frequency
868 MHz
- Factory colour
White
- Width
45 mm
- Height
12 mm
- Depth
45 mm
- Dim
(W x H x D) 45 x 12 x 45 mm
- Hub
Not required
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998645 Aqara Remote control WB-R02D White
User & Safety Instructions
User & Safety Instructions 2998645 Aqara Remote control WB-R02D White
Description
The Aqara wireless mini switch T1 is a remote control switch with compact design and low power consumption. You can place or glue it almost anywhere. Simply press, double press, or long press to control various intelligent accessories, such as Smart Light and Smart Plug.
Designed to fit anywhere
No cabling required. The minimum design allows you to place it anywhere or to fix it on a surface with a sticker.
Multi-ecosystem support
Once connected to an Aqara hub, the sensor can be connected to third-party platforms such as Apple home and Matter. It can also be natively integrated with Samsung SmartThings and Yandex Smart home.
Aqara house automation
You can customize different scenes with our suite of Smart home products.
Works like an intelligent doorbell
The wireless mini switch can be used as a doorbell in combination with Aqua-hubs, which are fitted with loudspeakers. You can also adjust the ringtone via the Aqara HOME APP.
Function as panic button
The wireless mini-switch can also be used as emergency button at home. When pressed, the Aqara hub sends a push notification and triggers the alarm.
Advanced technology
The Aqara wireless mini switch supports up to 50,000 operations. Uses a flame retardant PC panel of class V-0 that ensures high temperature resistance.
NEW: OTA update support
Compared to the original mini-switch, the T1 model has OTA update support that has improved its stability and functionality.
This text is machine translated.
Designed to fit anywhere
No cabling required. The minimum design allows you to place it anywhere or to fix it on a surface with a sticker.
Multi-ecosystem support
Once connected to an Aqara hub, the sensor can be connected to third-party platforms such as Apple home and Matter. It can also be natively integrated with Samsung SmartThings and Yandex Smart home.
Aqara house automation
You can customize different scenes with our suite of Smart home products.
Works like an intelligent doorbell
The wireless mini switch can be used as a doorbell in combination with Aqua-hubs, which are fitted with loudspeakers. You can also adjust the ringtone via the Aqara HOME APP.
Function as panic button
The wireless mini-switch can also be used as emergency button at home. When pressed, the Aqara hub sends a push notification and triggers the alarm.
Advanced technology
The Aqara wireless mini switch supports up to 50,000 operations. Uses a flame retardant PC panel of class V-0 that ensures high temperature resistance.
NEW: OTA update support
Compared to the original mini-switch, the T1 model has OTA update support that has improved its stability and functionality.
This text is machine translated.
Scope of delivery
- Wireless Mini Switch T1 Incl CR2032 battery
- Sticker
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































