
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Aqara roller shade driver E1 (home kit)
- Retrofitable roller controlEasy to set upPower supply via battery or USB-cable
Technical specifications
- Operating temperature: -10° to +55 °C
- Product type
Blinds controller
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Power supply (LOV)
rechargeable
via USB
- Frequency
868 MHz
- Factory colour
White
- Width
42 mm
- Height
165 mm
- Depth
37 mm
- Dim
(L x W x H) 100 cm x 42 mm x 165 mm
- Hub
Required
- Length
100 cm
- Weight
420 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2841385 Aqara Blinds controller RSD-M01 White
User & Safety Instructions
User & Safety Instructions 2841385 Aqara Blinds controller RSD-M01 White
Description
Aqara ROLLO-driver E1The Aqara ROLLO-driver E1 is a retrofit roller-controller, which does not require a complicated installation and can work with your existing blind by using the pearl cord. It does not require dedicated cabling and can be connected to a power supply both wirelessly via the built-in battery and via the supplied USB Type-C® cable.
This text is machine translated.
This text is machine translated.
Features
- Aqara ROLLO-driver E1
- The Aqara ROLLO-driver E1 is a retrofit roller-controller, which does not require a complicated installation and can work with your existing blind by using the pearl cord. It does not require dedicated cabling and can be connected to a power supply both wirelessly via the built-in battery and via the supplied USB Type-C® cable.
Scope of delivery
- Roller Shade Driver
- Screw
- Double-sided adhesive tape
- USB-C to USB-A cable
- Adapter plates
System requirements
- Aqara hub
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































