
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Aqara Hub M2 (HomeKit)
- Up to 32 Aqara Smart accessories can be connected to the hub
- Siri voice control
- app
Technical specifications
- Operating temperature: -5° – +50 °C.
- Product type
Wireless control hub
Apple HomeKit
n.rel.
- Transfer Standard (Smart Home)
Bluetooth
ZigBee
Wi-Fi
- Used at
Indoors
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Frequency
868 MHz
2.4 GHz
- Factory colour
Black
- Depth
30.75 mm
- (Ø)
100.5 mm
- Dim
(Ø x D) 100.5 mm x 30.75 mm
- Hub
Not required
- Data exchange
Unidirectional (uni)
- Weight
245 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481597 Aqara Wireless control hub HM2-G01 Black Apple HomeKit
Description
Our most advanced smart home hub with a future-proof design.
Aqara Hub M2 is your control center for an entire smart home. The ZigBee protocol is easy to connect, even if your home network is unstable or disconnected.
Up to 32 Aqara Smart accessories can be connected to the hub.
Works with Apple HomeKit.
The Home app lets you control the hub and its accessories. Aqara accessories can also be combined with other HomeKit-enabled accessories to provide you with a smart home.
IOS 10.3 or later is recommended for controlling this HomeKit-enabled accessory. To automatically control this HomeKit-enabled accessory from home, you need an Apple TV with tvOS 10.2 or later, an iPad with iOS 10.3 or later, or a Home Pod set up as a Home Hub.
Security.
HomeKit technology provides advanced security with end-to-end encryption and authentication. Data related to your home is encrypted and stored in the keychain on your Apple device. It is also encrypted during the transfer between your Apple device and the accessories you control at home.
Siri voice control.
You can control Aqara accessories with Siri on your iPhone, iPad, Apple Watch, or HomePod. Just say Siri "ich bin leihe". Then the lights go on, the curtains are closed and a cozy home is waiting for you.
App control.
With the Aqara Home app (iOS or Android), you can control your home anytime, from virtually anywhere.
Technologically advanced.
Aqara Hub uses a body shell design and NXP i.MX6 CPU, 256MB DRAM, 256MB Flash, and an MFI chip. It has two integrated antennas. The use of the FR-4 PCB with a large ventilated base creates airflow from front to back, increasing heat dissipation and ensuring the reliability of the hub over a longer period of time.
No installation, just 3 simple steps required.
1. Connect the hub to the power supply.
2. Open the Aqara Home app and press "+" in the upper right corner to add the hub.
3. After successfully adding the hub, add the remaining Aqara accessory as needed.
This text is machine translated.
Aqara Hub M2 is your control center for an entire smart home. The ZigBee protocol is easy to connect, even if your home network is unstable or disconnected.
Up to 32 Aqara Smart accessories can be connected to the hub.
Works with Apple HomeKit.
The Home app lets you control the hub and its accessories. Aqara accessories can also be combined with other HomeKit-enabled accessories to provide you with a smart home.
IOS 10.3 or later is recommended for controlling this HomeKit-enabled accessory. To automatically control this HomeKit-enabled accessory from home, you need an Apple TV with tvOS 10.2 or later, an iPad with iOS 10.3 or later, or a Home Pod set up as a Home Hub.
Security.
HomeKit technology provides advanced security with end-to-end encryption and authentication. Data related to your home is encrypted and stored in the keychain on your Apple device. It is also encrypted during the transfer between your Apple device and the accessories you control at home.
Siri voice control.
You can control Aqara accessories with Siri on your iPhone, iPad, Apple Watch, or HomePod. Just say Siri "ich bin leihe". Then the lights go on, the curtains are closed and a cozy home is waiting for you.
App control.
With the Aqara Home app (iOS or Android), you can control your home anytime, from virtually anywhere.
Technologically advanced.
Aqara Hub uses a body shell design and NXP i.MX6 CPU, 256MB DRAM, 256MB Flash, and an MFI chip. It has two integrated antennas. The use of the FR-4 PCB with a large ventilated base creates airflow from front to back, increasing heat dissipation and ensuring the reliability of the hub over a longer period of time.
No installation, just 3 simple steps required.
1. Connect the hub to the power supply.
2. Open the Aqara Home app and press "+" in the upper right corner to add the hub.
3. After successfully adding the hub, add the remaining Aqara accessory as needed.
This text is machine translated.
Features
- Wireless protocol: Wi-Fi IEEE 802.11 b/g/n 2.4 GHz, Zigbee 3.0
- Connections: Ethernet RJ-45, micro USB port
- App support: Apple Home app (iOS 10.3 or later), Aqara Home app (Android 5.0 or later, iOS 10.3 or later).
Scope of delivery
- Aqara hub
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 79.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































