
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Aqara Smart lock U200 (white)
- Apple home key integration
- Security and versatility
- Matte over thread
- Automatic and quiet
- Continuous use
- Weatherproof
Technical specifications
- Product type
Code keypad
n.rel.
- Transfer Standard (Smart Home)
ZigBee
IP5X
- Power supply (LOV)
rechargeable
battery-powered
mains-powered (optional)
- Frequency
868 MHz
- Mounting type
Surface-mount
- Factory colour
White
- Width
62 mm
- Height
151.9 mm
- Depth
59.9 mm
- Dim
(W x H x D) 62 x 151.9 x 59.9 mm
- Hub
Not required
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3359700 Aqara Code keypad, Door lock actuator EL-D02DW White
Description
The Aqara Smart lock U200 supports Apple home key and enables the unlock by approaching with iPhone or Apple watch (NFC).
Different unlocking methods such as number combination, NFC key card, smartphone and fingerprint provide security; temporary passwords can be created for guests.
Seamless integration in Smart home systems, compatible with the Aqara video doorbell, enables door opening via APP or voice control ("Alexa, open the door").
The U200 locks and unlocks silently and automatically with an automatic lock when you leave the house.
The IPX5 certification ensures reliable function at temperatures from -15 °C to 66 °C.
The Aqara Smart lock U200 supports Apple home key and enables the unlock by approaching with iPhone or Apple watch (NFC).
The supplied battery can be charged during operation to ensure uninterrupted functionality.
This text is machine translated.
Different unlocking methods such as number combination, NFC key card, smartphone and fingerprint provide security; temporary passwords can be created for guests.
Seamless integration in Smart home systems, compatible with the Aqara video doorbell, enables door opening via APP or voice control ("Alexa, open the door").
The U200 locks and unlocks silently and automatically with an automatic lock when you leave the house.
The IPX5 certification ensures reliable function at temperatures from -15 °C to 66 °C.
The Aqara Smart lock U200 supports Apple home key and enables the unlock by approaching with iPhone or Apple watch (NFC).
The supplied battery can be charged during operation to ensure uninterrupted functionality.
This text is machine translated.
Features
- Support for Matter over Thread
- NFC and Apple home keys (unlock via iPhone or Apple watch)
- Automatic lock - reminds you if the door is not closed, automatically locks the door when it is closed
- Low release mode
- Additional and emergency unlocking methods (mechanical keys, PIN codes, fingerprint recognition, Aqara Home APP integration, compatible with third-party systems)
- Easy installation (emergency cylinders required)
- Rechargeable Li-Ion battery, multi-power options (lock with Li-Ion battery, keyboard with AAA batteries or fixed wiring)
- Keyboard with manipulation alarm and protection class IPX5
- Temporary passwords
- Supports European profiles and selected Scandinavian cylinders.
Scope of delivery
- 1 x Smart lock U200
- 1 x Aqara battery
- 1 x cylinder adapter kit
- 1 x Hexagon screw driver
- 1 x USB-C on USB A cable
- 4 x AAA batteries
- 1 x 3M stickers
- 1 x EVA pad kit
- 1 x screw kit
- 1 x exchangeable panel
- 1 x NFC cards
- 1 x AA-Battery Adapter
- 1 x User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































