
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Aqara motion and light sensor
- Seamless integration into your mat-enabled Smart home is possible
- Additional light automation
- Wide detection angle of 170° and range up to 7 m.
- Adjustable stands
Technical specifications
- Battery 2 x CR2450
- Product type
Motion detector
Apple HomeKit
Alexa
Google Home
n.rel.
- Power supply (LOV)
battery-powered
- Frequency
2.4 GHz
- Factory colour
White
- Height
41.6 mm
- (Ø)
33.1 mm
- Dim
(Ø x H) 33.1 mm x 41.6 mm
- Hub
Not required
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3359690 Aqara Motion detector ML-S03D White Apple HomeKit, Alexa, Google Home
Description
Experience seamless integration into your Matter-enabled Smart home and provide easy setup, compatibility and performance on all devices, no matter the brand.
Improve connectivity and reduce power consumption by using the thread protocol. This protocol provides robust, low-latency, and mesh-enabled communication for your Smart home devices.
In contrast to conventional motion sensors, the P2 light sensor provides additional lighting automation and provides flexibility and independent fun, Matter compatible.
The P2 has a large detection angle of 170° and a range of up to 7 m. It can accurately record the subtiest movements.
After connecting to the hub M3 and the Aqara home APP, P2 receives advanced features including improved automation, customizable detection timeout and sensitivity, a local alert system, and more.
The P2 motion and light sensor features a robust 2*CR2450 lithium battery and offers up to 2 years of battery life for all mat-over-thread sensors.
The sensor's adjustable stand fits walls, ceilings, or desks with accurate movement tracking, while its discreet design eliminates privacy concerns, especially in bathrooms.
This text is machine translated.
Improve connectivity and reduce power consumption by using the thread protocol. This protocol provides robust, low-latency, and mesh-enabled communication for your Smart home devices.
In contrast to conventional motion sensors, the P2 light sensor provides additional lighting automation and provides flexibility and independent fun, Matter compatible.
The P2 has a large detection angle of 170° and a range of up to 7 m. It can accurately record the subtiest movements.
After connecting to the hub M3 and the Aqara home APP, P2 receives advanced features including improved automation, customizable detection timeout and sensitivity, a local alert system, and more.
The P2 motion and light sensor features a robust 2*CR2450 lithium battery and offers up to 2 years of battery life for all mat-over-thread sensors.
The sensor's adjustable stand fits walls, ceilings, or desks with accurate movement tracking, while its discreet design eliminates privacy concerns, especially in bathrooms.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































