
Highlights & Details
Aqara temperature/air humidity sensor T1
- Recording of indoor temperature, air humidity and air pressure in real time
- Display in the Aqara Home APP
- NEW: OTA update support
Technical specifications
- Temperature range and accuracy: -20 °C ~ 50 °C, ±0.3 °C (-4 °F ~ 122 °F, ±0.5 °F)
- Humidity range and precision: 0 - 100% RH (non-condensing), ±3%
- Air pressure range and precision: 30 kPa - 110 kPa, ±0.12 kPa
- Product type
Temperature and humidity sensor
Apple HomeKit
Alexa
Google Home
n.rel.
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Frequency
868 MHz
- Factory colour
White
- Width
36 mm
- Height
9 mm
- Depth
36 mm
- Dim
(W x H x D) 36 x 9 x 36 mm
- Hub
Not required
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998644 Aqara Temperature and humidity sensor TH-S02D White Apple HomeKit, Alexa, Google Home
User & Safety Instructions
User & Safety Instructions 2998644 Aqara Temperature and humidity sensor TH-S02D White Apple HomeKit, Alexa, Google Home
Description
2-year battery life
A button cell can supply the temperature and air humidity sensor with a solid battery life of 2 years or more.
Data recording
The data is recorded in real time and stored in the cloud so that you can check historical values without subscription fees.
Temperature and humidity notifications
The Aqara HOME APP can notify you when the temperature, humidity or air pressure has reached a preset value.
Multi-ecosystem support
After connecting the sensor to an AQara hub, it can be connected to third-party platforms such as Apple home, Amazon Alexa, Google home and even Matter. It can also be natively integrated with Samsung SmartThings and Yandex Smart home.
Aqara house automation systems
With our range of Smart home products you can trigger different scenes and automations. For example, use an Aqara wall switch to turn on the vent in the bathroom if an increase in humidity is detected during showering.
Advanced technology
The Aqara temperature and humidity sensor uses an industrial sensor of the renowned company Sensirion, which detects the humidity with an accuracy of ±3 % and the temperature with an accuracy of ±0.3 °C.
NEW: OTA update support
Compared to the original sensors, the T1 series has OTA update support that has improved their stability and functionality.
This text is machine translated.
Scope of delivery
- Temperature and humidity sensor incl. Battery CR2032
- Sticker
- User manual.
System requirements
- Apple Home APP (iOS 10.3 or higher), Aqara Home APP (Android 5.0 or higher, iOS 10.3 or higher)
Frequently Bought Together
(*All information is plus legal VAT)€ 38.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































