
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Aqara Smart lock U200 (black)
- Apple home key integration
- Security and versatility
- Matte over thread
- Automatic and quiet
- Continuous use
- Weatherproof
Technical specifications
- Product type
Code keypad
n.rel.
- Transfer Standard (Smart Home)
ZigBee
IP5X
- Power supply (LOV)
rechargeable
battery-powered
mains-powered (optional)
- Frequency
868 MHz
- Mounting type
Surface-mount
- Factory colour
Black
- Width
62 mm
- Height
151.9 mm
- Depth
59.9 mm
- Dim
(W x H x D) 62 x 151.9 x 59.9 mm
- Hub
Not required
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221753 Aqara Code keypad, Door lock actuator EL-D02D Black
Description
Upgrade with the Aqara Smart lock U200 kit to keyless living, which can be easily installed over your existing lock without drilling. This smart lock supports different input methods such as fingerprints, NFC, passcode and more, and can be integrated into the Apple home key. It is compatible with Matter, is managed via the Aqara home app and is designed for a long life with a battery life of six months and IPX5 waterproofing, WAS ES Ideal makes for indoor and outdoor use.
NFC and Apple home keys
The NFC module on the U200 keyboard allows you to unlock with iPhone or Apple watch even when it is turned off and meets the highest Apple security standards. NFC cards supported
This text is machine translated.
NFC and Apple home keys
The NFC module on the U200 keyboard allows you to unlock with iPhone or Apple watch even when it is turned off and meets the highest Apple security standards. NFC cards supported
This text is machine translated.
Features
- Support for Matter over Thread
- NFC and Apple home keys (unlock via iPhone or Apple watch)
- Automatic lock - reminds you if the door is not closed, automatically locks the door when it is closed
- Low release mode
- Additional and emergency unlocking methods (mechanical keys, PIN codes, fingerprint recognition, Aqara Home APP integration, compatible with third-party systems)
- Easy installation (emergency cylinders required)
- Rechargeable Li-Ion battery, multi-power options (lock with Li-Ion battery, keyboard with AAA batteries or fixed wiring)
- Keyboard with manipulation alarm and protection class IPX5
- Temporary passwords
- Supports European profiles and selected Scandinavian cylinders.
Scope of delivery
- 1 x Smart lock U200
- 1 x Aqara battery
- 1 x cylinder adapter kit
- 1 x Hexagon screw driver
- 1 x USB-C on USB A cable
- 4 x AAA batteries
- 1 x 3M sticker
- 1 x EVA pad kit
- 1 x screw kit
- 1 x exchangeable panel
- 1 x NFC cards
- 1 x AA-Battery Adapter
- 1 x User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 339.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































