
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Aqara Wireless Remote Switch H1 (Double Rocker) (HomeKit)
- Without neutral conductor
- Double switch
- Battery-powered
Technical specifications
- Battery: CR2450
- Wireless connection protocol: ZigBee 3.0
- Operating temperature range -10 °C - 50 °C.
- Zigbee protocol frequency range: 2405 - 2480 MHz
- Product type
Wireless wall-mounted switch
Apple HomeKit
n.rel.
- Transfer Standard (Smart Home)
Bluetooth
ZigBee
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Data transfer (Smart Home)
Wireless
- Frequency
868 MHz
2.4 GHz
- Factory colour
White
- Width
85.8 mm
- Height
86 mm
- Depth
12.5 mm
- Dim
(W x H x D) 85.8 x 86 x 12.5 mm
- Hub
Required
- Data exchange
Unidirectional (uni)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481603 Aqara Wireless wall-mounted switch WRS-R02 White Apple HomeKit
Description
The Aqara Smart Wall Switch H1 EU (without neutral wire) is based on the Zigbee 3.0 wireless communication protocol and is an intelligent switch for switching lamps and other electrical devices on and off. After connecting to an Aqara hub, he can implement remote control via the Aqara Home app, time control and other functions, and collaborate with other smart devices in smart home automation.
This product requires a compatible Zigbee 3.0 hub. Some features require a special hub.
This text is machine translated.
This product requires a compatible Zigbee 3.0 hub. Some features require a special hub.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































