
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Aqara presence sensor FP2
- Zone positioningMulti-person detectionFall detection and alarmsBuilt-in light sensor
Technical specifications
- Wireless protocol: Wi-Fi IEEE 802.11 b/g/n 2.4 GHz, Bluetooth® 4.2 (Bluetooth® is available as a Matter for future functionality)Weight 80 g
- Product type
Occupancy sensor
Apple HomeKit
Alexa
Google Home
n.rel.
- Transfer Standard (Smart Home)
Wi-Fi
ZigBee
IPX5
- Power supply (LOV)
via USB
- Frequency
868 MHz
2.4 GHz
- Factory colour
White
- Width
85.5 mm
- Height
75 mm
- Depth
62.5 mm
- Dim
(W x H x D) 85.5 x 75 x 62.5 mm
- Hub
Not required
- Weight
100 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2841396 Aqara Occupancy sensor PS-S02D White Apple HomeKit, Alexa, Google Home
Description
Aqara presence sensor FP2 Reinventing your space.The Aqara presence sensor FP2 uses the latest millimeter wave radar technology that can accurately detect the presence of persons even with light movements. This technology ensures the continuity and stability of the intelligent device. It also has the function of zone positioning, which makes it possible to automate different conditions in different zones, such as beds and tables. A room can now be divided into up to 30 small zones and can detect up to five targets (multi-person detection). It can also control other smart home devices via ecosystems such as Apple home, to create a wider application. It offers functions like the fall detection and a built-in light sensor. Likewise, he is a great helper who truly combines the variety of home life of the user and the automation of different personalities. Selling Points: (The sales arguments are ranked by their priorities).Zone positioning: It offers significant advantages over conventional PIR infrared motion sensors; a single radar sensor is required for monitoring rooms up to approx. 40 m². You can also divide it into up to 30 zones, for example Sofa, bed or desk. In addition, you can set up individual automation for each zone.Multi-person detection: Up to 5 target persons can be recognized simultaneously. The result is that the sensor not only splits the room but also automatically reacts to the position of the different people without disturbing each other. Ultra-high precision: Data protection and detection accuracy are taken into account. It detects non-inductive signal detection without capturing real images. Pictures. Automation can generally be done locally. Millimeter radar technology is more stable than detection with infrared sensors, even when you are seated or asleep. Control of other devices via HomeKit etc.: The FP2 as multi-sensor in HomeKit (and Home Assistant), Alexa and Google HOME. You can easily integrate the sensor without needing a hub, WAS is obviously the best solution for Smart home enthusiasts to expand their smart home setup.Fall detection and alarms: If someone falls in a room, the FP2 can detect this and notify you. The range is a circle with a radius of 2 meters, and the accuracy of fall detection is >98%. The recommended installation height is 2.5 m - 2.8 m. Built-in light sensor: Fully functional light detection sensor in the Aqua-Ecosystem. It makes the lighting automation much more flexible and pleasant. The built-inLight sensor also enables an advanced home automation.IPX5 and hidden USB-C®connection: Due to its IP rating, the sensor can also be installed in humid environments such as bathrooms. The sensor has an open USB-C® connector, which allows you to replace the supplied cable with any USB-C compatible cable, WAS increases positioning flexibility.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Presence sensor
- User manual.
- USB-C to USB A cable
- Fittings.
System requirements
- Aqara hub
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































