
Highlights & Details
ZigBee temperature and humidity sensor
- Works with SY-6052182 TUYA Wi-Fi, ZigBee & Bluetooth gateway
- Monitor temperature and humidity in real time
- Enables automation scenes between the sensor and other TUYA smart devices (e.g. humidifier, heater, air conditioner)
Technical specifications
- Power supply: 1 x 3V CR2032 Lithium battery (included)
- Product type
Temperature and humidity sensor
Tuya
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Operating voltage
3 V DC
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
90 m
- Factory colour
White
- Width
35 mm
- Height
35 mm
- Depth
8 mm
- Weight
9 g
- Dim
(W x H x D) 35 x 35 x 8 mm
- Hub
Required
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3026093 Sygonix SY-6052186 Temperature and humidity sensor White
Warranty Terms
Warranty Terms 3026093 Sygonix SY-6052186 Temperature and humidity sensor White
Description
Intelligent control of air quality
The quality of the ambient air depends primarily on temperature and air humidity. Too high or low humidity can lead to mold formation and diseases of the respiratory tract. With the Sygonix ZigBee temperature/humidity sensor, these problems can be kept in the view and counteracted when needed.
Smart in the application
The device monitors temperature and humidity in real time and can be accessed and controlled at any time and location-independent: Via TUYA WiFi, ZigBee and Bluetooth® gateway, the Sygonix ZigBee temperature/humidity sensor communicates not only with users, but also with other intelligent TUYA devices such as air humidifier, heating or air conditioning. This allows active intervention at any time and adjustment of values that are too high or too low. The compact Sygonix ZigBee temperature/humidity sensor comes with a battery and user manual.
This text is machine translated.
Features
- Compact size
Scope of delivery
- TUYA ZigBee Temperature and Humidity Sensor with 1x CR2032 battery
- Pry bar
- Strap
- Double-sided adhesive tape
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 50.55*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































