
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
ZigBee door/window sensor
- Works with SY-6052182 TUYA Wi-Fi, ZigBee & Bluetooth gateway
- Detects the open and closed status of doors or windows
- Notifies you when a door or window is opened
Technical specifications
- Power supply: 2 x 3V CR1632 Lithium battery (included)
- Max. Mounting distance: 15 mm
- Product type
Door contact
Tuya
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Operating voltage
6 V DC
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
90 m
- Mounting type
Surface-mount
- Factory colour
White
- Width
21 mm
- Height
44 mm
- Depth
9 mm
- Weight
14 g
- Dim
(W x H x D) 21 x 44 x 9 mm
- Hub
Required
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3026092 Sygonix SY-6052184 Door contact, Window contact White
Warranty Terms
Warranty Terms 3026092 Sygonix SY-6052184 Door contact, Window contact White
Description
The Sygonix ZigBee door/window contact detects the status of doors and windows. When you open a window or door, you receive a push notification. You can create automation scenes between the sensor and other TUYA devices, such as lights on or alarms when a window or door is opened. The Sygonix door/window contact works with the TUYA ZigBee & Bluetooth gateway.
This text is machine translated.
This text is machine translated.
Features
- Enables automation scenes between the sensor and other TUYA smart devices (e.g. light, alarm)
- History log of open and close status
- Simple and quick installation
Scope of delivery
- TUYA ZigBee Door/Window Sensor with 2x CR1632 battery
- 2x Double-sided adhesive tapes
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































