
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Zigbee Smart Mini Switch
- Supports 3 working modes (Single tap/ Double tap/ Long press), with different personalized actions
- Can be linked to other smart devices (e.g. light, curtain, fan) through connected gateway
- Flexible mounting options (wall, table, etc.)
Technical specifications
- Product type
Pushbutton
Tuya
Zigbee
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Operating voltage
3 V DC
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
90 m
- Mounting type
Wall
Table
- Factory colour
White
- Width
50 mm
- Height
50 mm
- Depth
13 mm
- Weight
22 g
- Dim
(W x H x D) 50 x 50 x 13 mm
- Hub
Required
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405658 Sygonix SY-6811316 Pushbutton White Smart Mini Switch
Warranty Terms
Warranty Terms 3405658 Sygonix SY-6811316 Pushbutton White Smart Mini Switch
Description
Allows 3 operations (tap once, tap twice, hold down) for different user-specific actions. Can be coupled to other Smart devices via the connected gateway (e.g. lights, curtains, fans).
This text is machine translated.
This text is machine translated.
Features
- Works with Sygonix SY-6052182 TUYA WiFi, ZigBee & Bluetooth® Gateway and other TUYA ZigBee gateways
- Mini size (50x50mm)
Scope of delivery
- Mini switch
- Screwdriver
- Reset pin
- Double-sided adhesive tape
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.05*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































