
Highlights & Details
RSL wireless plug-in dimmer set
- Range up to 70 m outdoors
- Integrated overload protection
- With increased touch protection
Technical specifications
- Dimming power 40 - 300 W.
- Product type
Dimmer set
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
300 W
- Used at
Indoors
- Operating voltage
12 V DC
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
16
- Frequency
433 MHz
70 m
- Mounting type
Adapter
- Hub
Not required, optional for remote access
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1761736 RSL Dimmer set Adapter Switching capacity (max.) 300 W Max. range (open field) 70 m
Conformity certificate
Conformity certificate 1761736 RSL Dimmer set Adapter Switching capacity (max.) 300 W Max. range (open field) 70 m
Warranty Terms
Warranty Terms 1761736 RSL Dimmer set Adapter Switching capacity (max.) 300 W Max. range (open field) 70 m
Description
This text is machine translated.
Scope of delivery
- 1 x wireless plug-in dimmer switch
- 1x remote control
- 1 x battery
- User manual





























